
12-bit, single-channel digital-to-analog converter (DAC) with voltage output. Features a 1MS/s conversion rate, 1LSB differential nonlinearity, and 4LSB integral nonlinearity. Operates with a parallel interface, single supply voltage from 2.7V to 5.5V, and low power consumption of 4.3mW. Packaged in a 20-TSSOP for surface mount termination, with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLV5619CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5619CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Current | 1.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
