
12-bit, single-channel digital-to-analog converter (DAC) with voltage output. Features a 1MS/s conversion rate, 1LSB differential nonlinearity, and 4LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming 4.3mW of power. Parallel interface, 1µs settling time, and 78dB signal-to-noise ratio. Packaged in a 20-TSSOP for surface mount applications.
Texas Instruments TLV5619IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Output Voltage | 400mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 4.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Current | 1.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
