
Quad 8-bit Digital-to-Analog Converter (DAC) with a 10µs settling time and 48kS/s conversion rate. Features SPI serial interface, unipolar voltage output, and programmable 1x or 2x output. Operates from a 2.7V to 5.25V single supply, with a nominal supply current of 2mA. Integral nonlinearity is 1LSB, differential nonlinearity is 0.9LSB. Packaged in a 14-SOIC, this RoHS compliant component offers simultaneous updates across its four DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5620CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLV5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5620CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
