
Quad 8-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 10µs settling time and a 48kS/s conversion rate. Offers programmable 1x or 2x output and simultaneous update capability. Operates from a single supply voltage between 2.7V and 5.25V, with a typical operating voltage of 3.3V. Exhibits 1LSB integral nonlinearity and 0.9LSB differential nonlinearity. Packaged in a 14-PDIP with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5620CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5620CN technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | TLV5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5620CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
