Quad 8-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 10µs settling time and a 48 kS/s conversion rate. Offers programmable 1x or 2x output and simultaneous update capability. Operates from a single 2.7V to 5.25V supply, with a nominal supply current of 2mA. Integral nonlinearity is 1 LSB, and differential nonlinearity is 0.9 LSB. Packaged in a 14-PDIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5620CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLV5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.