
Quad 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 10µs settling time and a 48kS/s conversion rate. Offers 0.9LSB differential nonlinearity and 1LSB integral nonlinearity. Operates from a single 2.7V to 5.25V supply with a nominal current of 2mA. Packaged in a 14-SOIC, this RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments TLV5620IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5620IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLV5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5620IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
