4-channel, 8-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 8 kS/s conversion rate, 0.9 LSB differential nonlinearity, and 1 LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply, with a nominal supply current of 1mA and power consumption of 3.6mW. Housed in an 8-pin SOIC package, this RoHS-compliant component offers a 10µs settling time and a maximum operating temperature of 85°C.
Texas Instruments TLV5621EDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 8KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV5621 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
No datasheet is available for this part.