
The TLV5621EDRG4 is an 8-bit digital-to-analog converter with a conversion rate of 8KS/s and a maximum operating temperature of 85°C. It is available in a SOIC package and is suitable for surface mount applications. The device operates on a single supply voltage between 2.7V and 5.5V, with a nominal supply current of 1mA. The converter has a resolution of 8 bits and a settling time of 10us. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TLV5621EDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5621EDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 8KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5621EDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
