
Quad 8-bit Digital-to-Analog Converter (DAC) with a 10µs settling time and 8kS/s conversion rate. Features a serial SPI interface for simple 2-wire communication. Offers programmable 1x or 2x output and a power-down mode. Operates from a 2.7V to 5.5V supply, with a typical 3.3V operating voltage and 3.6mW power consumption. Packaged in a 14-SOIC, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments TLV5621ID technical specifications.
| Package/Case | D |
| Conversion Rate | 8KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV5621 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5621ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
