
Quad 8-bit digital-to-analog converter (DAC) featuring a 10µs settling time and an 8KS/s conversion rate. This integrated circuit offers 4 DAC channels with serial SPI interface and voltage output. Operating from a 2.7V to 5.5V single supply, it boasts a low nominal supply current of 1mA and power consumption of 3.6mW. Integral nonlinearity is 1LSB, and differential nonlinearity is 0.9LSB, with a maximum operating temperature of 85°C.
Texas Instruments TLV5621IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 8KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 3.6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV5621 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5621IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
