
Quad 8-bit Digital-to-Analog Converter (DAC) with a 10µs settling time and 8KS/s conversion rate. Features a simple 2-wire serial interface, programmable 1x or 2x output, and power-down mode. Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 1mA. Offers 0.9LSB differential nonlinearity and 1LSB integral nonlinearity. Packaged in a 14-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV5621IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5621IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 8KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV5621 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5621IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
