
Quad 8-bit digital-to-analog converter (DAC) with a serial SPI interface. Features a 10µs settling time and a conversion rate of 8 kS/s. Offers 1 LSB integral nonlinearity and 0.9 LSB differential nonlinearity. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 1mA. Packaged in a 14-pin SOIC (D) package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV5621IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5621IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 8KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV5621 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5621IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
