
8-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a serial SPI interface and a conversion rate of 102 kS/s. Offers programmable settling time and power consumption, with a typical settling time of 3 µs. Operates from a single supply voltage between 2.7V and 5.5V, consuming 900 µA nominal current. Integral nonlinearity is 0.5 LSB, and differential nonlinearity is 0.2 LSB.
Sign in to ask questions about the Texas Instruments TLV5623CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5623CD technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.2LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
