
8-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 102 kS/s conversion rate with a 3 µs settling time. Offers programmable settling time and power consumption, with ultra-low power operation at 2.1 mW maximum power dissipation and 900 µA nominal supply current. Operates from a 2.7V to 5.5V single supply, with a wide temperature range of -40°C to 85°C. Delivers 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity, with a signal-to-noise ratio of 57 dB and SFDR of 60 dB. Packaged in a lead-free, RoHS-compliant VSSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLV5623CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5623CDGKR technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
