
8-bit, single-channel digital-to-analog converter (DAC) with a 3µs settling time and 102kS/s conversion rate. Features SPI interface, 0.2LSB differential nonlinearity, and 0.5LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 900µA and a maximum power dissipation of 2.1mW. Packaged in MSOP, this lead-free and RoHS compliant component offers 57dB signal-to-noise ratio and 60dB spurious-free dynamic range.
Sign in to ask questions about the Texas Instruments TLV5623CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5623CDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.1mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
