
8-bit, 1-channel digital-to-analog converter (DAC) with a 102 kS/s conversion rate. Features SPI interface, unipolar voltage output, and a settling time of 3µs. Integral nonlinearity is 0.5 LSB, differential nonlinearity is 0.2 LSB, and signal-to-noise ratio is 57 dB. Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 900µA. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height.
Texas Instruments TLV5623ID technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
