
8-Bit, single-channel digital-to-analog converter (DAC) with a 3µs settling time and 102 kS/s conversion rate. Features SPI serial interface, programmable settling time and power consumption, and ultra-low power operation at 900µA nominal supply current. Offers 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity, with a signal-to-noise ratio of 57dB and SFDR of 60dB. Operates from a 2.7V to 5.5V single supply, within a -40°C to 85°C temperature range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is ideal for power-sensitive applications.
Texas Instruments TLV5623IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 102000S/s |
| Series | TLV5623 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5623IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
