
8-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a conversion rate of 233 kS/s, 0.5 LSB integral nonlinearity, and 0.2 LSB differential nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal supply current of 2.3mA. Offers a settling time of 1µs and a signal-to-noise ratio of 57dB. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5624CDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5624CDGKG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5624 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624CDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
