
8-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 233 kS/s conversion rate, 1 µs settling time, and 0.2 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal current draw of 2.3mA. Housed in a VSSOP package, this component offers an 8-bit resolution and a signal-to-noise ratio of 57dB.
Sign in to ask questions about the Texas Instruments TLV5624CDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5624CDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5624 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624CDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
