
8-bit, single-channel serial voltage output digital-to-analog converter (DAC) with SPI interface. Features a conversion rate of 233 kS/s, 1 µs settling time, and a 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 2.3mA. Offers 57dB signal-to-noise ratio and 62dB spurious-free dynamic range. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5624IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5624IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5624 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.