
8-bit, single-channel digital-to-analog converter (DAC) with a 1µs settling time and 233KS/s conversion rate. Features SPI serial interface, programmable internal voltage reference, and 0.2LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal current of 2.3mA. Housed in a VSSOP package, this RoHS compliant component offers a signal-to-noise ratio of 57dB and SFDR of 62dB, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5624IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5624IDGKR technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5624 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
