8-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a fast settling time of 1µs and a conversion rate of 233 kS/s. Offers excellent linearity with Differential Nonlinearity (DNL) of 0.2 LSB and Integral Nonlinearity (INL) of 0.5 LSB. Operates from a single supply voltage range of 2.7V to 5.5V, with a typical supply current of 2.3mA. Packaged in a VSSOP for compact integration, suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5624IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5624IDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5624 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5624IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.