
Dual 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate, 0.2 LSB differential nonlinearity, and 0.5 LSB integral nonlinearity. Offers programmable settling time of 3 µs and a signal-to-noise ratio of 54 dB. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 1.8mA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5625CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5625CD technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
