
Dual 8-bit serial Digital-to-Analog Converter (DAC) IC featuring an SPI interface. Offers a 93 kS/s conversion rate with 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a low power consumption of 2.4mW. The 8-SOIC package is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5625CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5625CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
