
Dual 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 93 kS/s conversion rate, 0.2 LSB differential nonlinearity, and 0.5 LSB integral nonlinearity. Offers a programmable settling time of 3 µs and a signal-to-noise ratio of 54 dB. Operates from a 2.7V to 5.5V supply with a nominal supply current of 1.8mA. Packaged in an 8-SOIC, lead-free, RoHS-compliant format.
Sign in to ask questions about the Texas Instruments TLV5625CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5625CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
