
Dual 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 93 kS/s sampling rate and 3 µs settling time. Offers 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage. Packaged in an 8-SOIC, lead-free, RoHS compliant component.
Sign in to ask questions about the Texas Instruments TLV5625CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5625CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.4mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
