
Dual 8-bit serial Digital-to-Analog Converter (DAC) IC with SPI interface. Features 2 DAC channels, 8-bit resolution, and a conversion rate of 93 kS/s. Offers 0.2 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage with a nominal supply current of 1.8mA. Includes a settling time of 3µs, 54dB signal-to-noise ratio, and 50dB spurious-free dynamic range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV5625IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5625IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.4mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | TLV5625 |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 54dB |
| Spurious-free dynamic range (SFDR) | 50dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5625IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
