
8-bit, 2-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Achieves a conversion rate of 278 kS/s with a settling time of 0.8 µs. Offers 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates from a single supply voltage between 2.7V and 5.5V, with a typical operating voltage of 5V. Features an SPI interface and unipolar voltage output. Packaged in an 8-pin SOIC with a low power consumption of 4.2 mW.
Sign in to ask questions about the Texas Instruments TLV5626CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5626CD technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.58mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 278KS/s |
| Series | TLV5626 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Current | 4.2mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5626CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
