
Dual 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface. Offers a 278 kS/s conversion rate with a fast 0.8 µs settling time. Achieves 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 4.2mA. Packaged in an 8-SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5626CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5626CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 4.2mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 278000S/s |
| Series | TLV5626 |
| Settling Time | 0.8us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5626CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
