
8-bit, 4-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a conversion rate of 107 kS/s with excellent linearity, boasting 0.5 LSB differential nonlinearity and integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming a nominal 3.5mA. Interface is SPI, and the output type is voltage. Packaged in a 16-pin SOIC, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5627CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5627CD technical specifications.
| Package/Case | D |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107KS/s |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
