
Quad 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface and 107 kS/s conversion rate. Offers 0.5 LSB differential and integral nonlinearity, with a 2.5 µs settling time. Operates from a 2.7V to 5.5V supply, consuming a nominal 3.5mA (3mW power consumption). Supports hardware or software power-down modes and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV5627CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5627CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
