
Quad 8-bit digital-to-analog converter (DAC) featuring a serial SPI interface and a fast 2.5µs settling time. This low-power component offers a 107kS/s conversion rate, 0.5LSB integral and differential nonlinearity, and a signal-to-noise ratio of 57dB. Operating from a 2.7V to 5.5V supply, it supports hardware or software power-down modes. Packaged in a 16-TSSOP, this RoHS compliant DAC is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5627CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5627CPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
