
Quad 8-bit serial Digital-to-Analog Converter (DAC) IC featuring an SPI interface and 4 DAC channels. Offers a conversion rate of 107 kS/s with excellent linearity, boasting 0.5 LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V supply range, with a nominal supply current of 3.5mA and low power consumption of 3mW. Housed in a 16-pin TSSOP package, this RoHS compliant component is suitable for applications requiring precise voltage output.
Texas Instruments TLV5627CPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
No datasheet is available for this part.
