
8-bit quad digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a conversion rate of 107 kS/s with a settling time of 2.5 µs. Offers low power consumption with a nominal supply current of 3.5 mA and maximum power dissipation of 7 mW. Operates within a supply voltage range of 2.7V to 5.5V and a temperature range of 0°C to 70°C. Includes hardware or software power-down functionality.
Sign in to ask questions about the Texas Instruments TLV5627CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5627CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
