
Quad 8-bit serial digital-to-analog converter (DAC) IC featuring 4 DAC channels. Achieves a conversion rate of 107 kS/s with 0.5 LSB differential and integral nonlinearity. Operates with an SPI interface, supporting supply voltages from 2.7V to 5.5V. Offers a settling time of 2.5 µs, 57 dB SNR, and 60 dB SFDR. Packaged in a 16-SOIC (D) format, this lead-free and RoHS compliant component has a nominal supply current of 3.5mA.
Sign in to ask questions about the Texas Instruments TLV5627IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5627IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 107KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 107000S/s |
| Series | TLV5627 |
| Settling Time | 2.5us |
| Signal to Noise Ratio (SNR) | 57dB |
| Spurious-free dynamic range (SFDR) | 60dB |
| Supply Type | Analog, Digital |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5627IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
