
8-Bit Octal Digital-to-Analog Converter (DAC) with a 10µs settling time and 45kS/s conversion rate. Features 8 DAC channels, SPI serial interface, and programmable 1x or 2x output. Operates from a 2.7V to 5.25V single supply with a nominal supply current of 4mA, consuming a maximum of 12mW. Offers 0.9LSB differential nonlinearity and 1LSB integral nonlinearity. Packaged in a 16-SOIC, lead-free, and RoHS compliant format.
Sign in to ask questions about the Texas Instruments TLV5628IDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5628IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 12mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLV5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5628IDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
