
8-bit, 8-channel digital-to-analog converter (DAC) featuring a 1µs settling time and 283kS/s conversion rate. Offers 1LSB differential and integral nonlinearity, with serial SPI interface. Operates from a 2.7V to 5.5V supply, consuming a maximum of 18mW. This low-power component supports programmable settling time and power consumption, with a power-down mode. Available in a lead-free, RoHS-compliant SOIC package.
Sign in to ask questions about the Texas Instruments TLV5629IDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5629IDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5629 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5629IDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
