
8-bit, 8-channel Digital-to-Analog Converter (DAC) with serial SPI interface. Features 1LSB Integral and Differential Nonlinearity, a 1µs settling time, and a conversion rate of 283kS/s. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 16mA and a maximum power dissipation of 18mW. This unipolar, voltage output DAC is housed in a 20-TSSOP package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5629IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5629 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5629IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
