
8-channel, 12-bit digital-to-analog converter (DAC) with SPI interface. Features 283 kS/s conversion rate, 1 LSB differential nonlinearity, and 6 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a typical power consumption of 18mW. Housed in a 20-pin SOIC package, this component offers a 1µs settling time and a voltage output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5630IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5630IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Series | TLV5630 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5630IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
