
12-bit, 8-channel serial digital-to-analog converter (DAC) with an internal voltage reference. Features SPI interface, 283 kS/s conversion rate, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a power consumption of 18mW. Housed in a 20-TSSOP package, this RoHS compliant component offers a settling time of 1µs and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5630IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5630IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Series | TLV5630 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5630IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
