10-bit, 8-channel serial Digital-to-Analog Converter (DAC) with an internal voltage reference. Features a 2.7V to 5.5V supply range, 283 kS/s conversion rate, and 1 µs settling time. Integral nonlinearity is 2 LSB, and differential nonlinearity is 1 LSB. Operates over a -40°C to 85°C temperature range with a maximum power dissipation of 48mW. Interface supports SPI and serial protocols. Packaged in a 20-SOIC on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5631 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| RoHS | Compliant |