
10-bit, 8-channel serial digital-to-analog converter (DAC) with an internal voltage reference. Features a 2.7V to 5.5V supply range, 283 kS/s conversion rate, and 1 µs settling time. Offers 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from -40°C to 85°C with a typical power consumption of 18mW. Packaged in a 20-TSSOP, this RoHS compliant component utilizes an SPI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5631IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5631IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 16mA |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283000S/s |
| Series | TLV5631 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5631IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
