
The TLV5633CDWR is a 12-bit digital-to-analog converter with a conversion rate of 286 kilosamples per second. It operates from a supply voltage of 2.7 to 5.5 volts and has a maximum power dissipation of 2.7 milliwatts. The device is packaged in a surface-mount SOIC package and is available in a tape and reel format with 2000 units per reel. It is compliant with RoHS regulations and has a nominal supply current of 2.3 milliamperes. The TLV5633CDWR is suitable for use in applications where high accuracy and fast conversion rates are required, such as in data acquisition and control systems.
Texas Instruments TLV5633CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 3.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
