
The TLV5633CDWRG4 is a 12-bit digital-to-analog converter with a conversion rate of 286 kilosamples per second. It is available in a surface mount SOIC package and has a maximum power dissipation of 2.7 milliwatts. The device operates over a supply voltage range of 2.7 to 5.5 volts and has a nominal supply current of 2.3 milliamperes. The TLV5633CDWRG4 is RoHS compliant and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 3.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
