12-bit Digital-to-Analog Converter (DAC) with a parallel interface and voltage output. Features a 286 kS/s conversion rate, 1 µs settling time, and 78 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3 LSB, and Differential Nonlinearity (DNL) is 0.5 LSB. Operates from a 2.7V to 5.5V supply with a nominal supply current of 2.3mA. Packaged in a 20-pin TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV5633CPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Series | TLV5633 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633CPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.