
The TLV5633IPWR is a 12-bit digital-to-analog converter with a conversion rate of 286 kilosamples per second. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device has a maximum power dissipation of 2.7 milliwatts and a nominal supply current of 2.3 milliamperes. It is available in a TSSOP20 package and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Texas Instruments TLV5633IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 286KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 286000S/s |
| Settling Time | 3.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5633IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
