
12-bit, single-channel Digital-to-Analog Converter (DAC) with a 1µs settling time and 233 kS/s conversion rate. Features SPI serial interface, programmable internal voltage reference, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 2.3mA. Packaged in a VSSOP for surface-mount applications, this RoHS compliant component offers 75dB signal-to-noise ratio and 69dB spurious-free dynamic range.
Sign in to ask questions about the Texas Instruments TLV5636CDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5636CDGKR technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5636CDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
