
12-bit, single-channel Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 233 kS/s conversion rate, 1 µs settling time, and 75 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V single supply with a nominal supply current of 2.3mA. Packaged in a 8-pin SOIC (D) package, this RoHS compliant component offers 12-bit resolution with a differential nonlinearity of 1 LSB and integral nonlinearity of 4 LSB.
Sign in to ask questions about the Texas Instruments TLV5636CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5636CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5636CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
