
12-bit Digital-to-Analog Converter (DAC) with a 1µs settling time and 233 kS/s conversion rate. Features a single channel, unipolar voltage output, and SPI interface. Operates from a 2.7V to 5.5V supply with a typical 5V operating voltage and 4.5mW power consumption. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity, with a 75dB signal-to-noise ratio. Packaged in an 8-VSSOP, this lead-free component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments TLV5636IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Weight | 0.000822oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5636IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
