
12-bit voltage-output digital-to-analog converter (DAC) featuring a single channel and SPI interface. Achieves a conversion rate of 233 kS/s with a settling time of 1 µs. Exhibits differential nonlinearity of 1 LSB and integral nonlinearity of 4 LSB, with a signal-to-noise ratio of 75 dB and SFDR of 69 dB. Operates from a single supply voltage between 2.7V and 5.5V, consuming a nominal supply current of 2.3mA. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV5636IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 233KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 4.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 233KS/s |
| Series | TLV5636 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
No datasheet is available for this part.
